

SDA12H0SBR | |
|---|---|
DigiKey Part Number | CKN9500TR-ND - Tape & Reel (TR) CKN9500CT-ND - Cut Tape (CT) CKN9500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA12H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA12H0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.279" (32.50mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,07480 € | 76,87 € |
| 100 | 2,74110 € | 274,11 € |
| 250 | 2,54872 € | 637,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,34964 € | 1.762,23 € |
| 1.500 | 2,24145 € | 3.362,17 € |
| 2.250 | 2,18411 € | 4.914,25 € |
| 3.750 | 2,11785 € | 7.941,94 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |



