



SDA10H0BD | |
|---|---|
DigiKey Part Number | CKN6099-ND |
Manufacturer | |
Manufacturer Product Number | SDA10H0BD |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA10H0BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.183" (4.65mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.076" (27.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 15 | 3,07067 € | 46,06 € |
| 30 | 2,89800 € | 86,94 € |
| 105 | 2,61257 € | 274,32 € |
| 255 | 2,43486 € | 620,89 € |
| 510 | 2,31098 € | 1.178,60 € |
| 1.005 | 2,20231 € | 2.213,32 € |
| 2.505 | 2,07491 € | 5.197,65 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

