Parametric Equivalent

SDA08H0SBDR | |
|---|---|
DigiKey Part Number | 108-SDA08H0SBDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDA08H0SBDR |
Description | SWITCH DIP SLIDE SPST 100MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.876" (22.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPS | CTS Electrocomponents | 0 | 219-8LPS-ND | 0,63123 € | Parametric Equivalent |
| 219-8LPSF | CTS Electrocomponents | 0 | 219-8LPSF-ND | 0,63123 € | Parametric Equivalent |
| 219-8LPSR | CTS Electrocomponents | 0 | 219-8LPSR-ND | 0,68969 € | Parametric Equivalent |
| 219-8LPSRF | CTS Electrocomponents | 0 | 219-8LPSRF-ND | 0,68969 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,03571 € | 3.053,57 € |
| Unit Price without VAT: | 2,03571 € |
|---|---|
| Unit Price with VAT: | 2,42249 € |




