



SDA06H1BD | |
|---|---|
DigiKey Part Number | CKN6079-ND |
Manufacturer | |
Manufacturer Product Number | SDA06H1BD |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA06H1BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.676" (17.17mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 1,99560 € | 49,89 € |
| 100 | 1,77770 € | 177,77 € |
| 250 | 1,65044 € | 412,61 € |
| 500 | 1,56402 € | 782,01 € |
| 1.000 | 1,48622 € | 1.486,22 € |
| 2.500 | 1,39626 € | 3.490,65 € |
| 5.000 | 1,33748 € | 6.687,40 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

