SDA06H0KD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 846
Unit Price: 2,23000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 962
Unit Price: 1,50000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDA06H0KD

DigiKey Part Number
CKN1300-ND
Manufacturer
Manufacturer Product Number
SDA06H0KD
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.189" (4.80mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
24VDC
Length
0.676" (17.17mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDA06H0BDC&K846CKN6076-ND2,23000 €Direct
1825002-9TE Connectivity ALCOSWITCH Switches962450-1359-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes