Similar
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.476" (12.09mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Beryllium Copper | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDA04H0SB | C&K | 0 | CKN6065-ND | 3,04000 € | Direct |
| 1-1825059-7 | TE Connectivity ALCOSWITCH Switches | 9.470 | 1-1825059-7-ND | 1,96000 € | Similar |



