Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |



