Similar
Similar
Similar
Similar
Similar
Similar


SD10H1B | |
|---|---|
DigiKey Part Number | SD10H1B-ND |
Manufacturer | |
Manufacturer Product Number | SD10H1B |
Description | SWITCH DIP SLIDE SPST 100MA 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD10H1B Models |
Category | Height Above Board 0.178" (4.52mm) |
Manufacturer C&K | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 1.058" (26.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-10MSF | CTS Electrocomponents | 0 | 209-10MSF-ND | 0,71500 € | Similar |
| 209-10MSFD | CTS Electrocomponents | 0 | 209-10MSFD-ND | 0,71500 € | Similar |
| 209-10MSTF | CTS Electrocomponents | 0 | 209-10MSTF-ND | 0,73291 € | Similar |
| 209-10MSTFD | CTS Electrocomponents | 0 | 209-10MSTFD-ND | 0,73291 € | Similar |
| 210-10MSF | CTS Electrocomponents | 0 | 210-10MSF-ND | 0,55354 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20802 € | 2.208,02 € |
| Unit Price without VAT: | 2,20802 € |
|---|---|
| Unit Price with VAT: | 2,62754 € |








