

SD08H1SB | |
|---|---|
DigiKey Part Number | CKN6129-ND |
Manufacturer | |
Manufacturer Product Number | SD08H1SB |
Description | SWITCH DIP SLIDE SPST 100MA 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.180" (4.57mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,68600 € | 36,86 € |
| 25 | 3,41480 € | 85,37 € |
| 100 | 3,04520 € | 304,52 € |
| 250 | 2,83272 € | 708,18 € |
| 500 | 2,68988 € | 1.344,94 € |
| 1.000 | 2,56224 € | 2.562,24 € |
| 2.500 | 2,41582 € | 6.039,55 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

