SD05H0K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 5
Unit Price: 2,67000 €
Datasheet
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 25VDC

SD05H0K

DigiKey Part Number
CKN3067-ND
Manufacturer
Manufacturer Product Number
SD05H0K
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.178" (4.52mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
5
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
25VDC
Body Material
Polybutylene Terephthalate (PBT)
Actuator Type
Slide (Standard)
Length
0.558" (14.17mm)
Actuator Level
Flush, Recessed
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD05H0BC&K5CKN6118-ND2,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes