Similar
Similar
Similar


Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.170" (4.33mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 25VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD04H0SB | C&K | 421 | CKN6116-ND | 3,56000 € | Direct |
| 1-1825059-7 | TE Connectivity ALCOSWITCH Switches | 9.540 | 1-1825059-7-ND | 1,71000 € | Similar |
| JS0204AP4 | NKK Switches | 68 | 360-3046-ND | 3,28000 € | Similar |
| JS0204AP4-R | NKK Switches | 0 | JS0204AP4-R-ND | 1,99686 € | Similar |
| JS0204AP4-S | NKK Switches | 2.351 | 360-3899-ND | 3,28000 € | Similar |





