SD02H1SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 134
Unit Price: 3,29000 €
Datasheet

Direct


CTS Electrocomponents
In Stock: 20.125
Unit Price: 0,41153 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 29.370
Unit Price: 1,18000 €
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC

SD02H1SK

DigiKey Part Number
CKN6034-ND
Manufacturer
Manufacturer Product Number
SD02H1SK
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.180" (4.57mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
25VDC
Body Material
Polyphthalamide (PPA)
Actuator Type
Slide (Standard)
Length
0.258" (6.55mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD02H1SBC&K134CKN6112-ND3,29000 €Direct
219-2MSTCTS Electrocomponents20.125CT2192MST-ND0,41153 €Direct
1825058-1TE Connectivity ALCOSWITCH Switches29.370450-2045-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes