SD02H0SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 1.289
Unit Price: 3,02000 €
Datasheet

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 4.842
Unit Price: 1,51000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,16311 €
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC

SD02H0SK

DigiKey Part Number
CKN3054-ND
Manufacturer
Manufacturer Product Number
SD02H0SK
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.170" (4.33mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphthalamide (PPA)
Length
0.258" (6.55mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes