

SD02H0BD | |
|---|---|
DigiKey Part Number | SD02H0BD-ND |
Manufacturer | |
Manufacturer Product Number | SD02H0BD |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD02H0BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.168" (4.27mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.258" (6.55mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,22414 € | 1.248,62 € |
| Unit Price without VAT: | 1,22414 € |
|---|---|
| Unit Price with VAT: | 1,45673 € |



