



SAM-H2-MR14SPA | |
|---|---|
DigiKey Part Number | CKN12089-ND |
Manufacturer | |
Manufacturer Product Number | SAM-H2-MR14SPA |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
EDA/CAD Models | SAM-H2-MR14SPA Models |
Category | Voltage Rating - DC 14 V |
Manufacturer C&K | Contact Material Silver Alloy |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 1 - Axis | Ingress Protection IP30 |
Actuator Type Plunger for Cap | Mechanical Life 30,000 Cycles |
Switch Function 2-Way Directional | Electrical Life 30,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 540gf |
Current Rating (Amps) 15A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 5 | 3,54400 € | 17,72 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 3,09080 € | 77,27 € |
| 50 | 2,91360 € | 145,68 € |
| 100 | 2,74660 € | 274,66 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

