

S701031S207Q | |
|---|---|
DigiKey Part Number | S701031S207Q-ND |
Manufacturer | |
Manufacturer Product Number | S701031S207Q |
Description | SWITCH SLIDE SPST 15A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | S701031S207Q Models |
Category | Actuator Length 6.22mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit SPST | Operating Temperature -30°C ~ 65°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-Off | Switch Travel 4.57mm |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Standard |

