Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
S602131SS03G
S602131SS03G

S602131SS03G

DigiKey Part Number
CKN11911-ND
Manufacturer
Manufacturer Product Number
S602131SS03G
Description
SWITCH SLIDE DPDT 12A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S602131SS03G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On (Line Voltage Selector)
Current Rating (Amps)
12A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
1.27mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
No Marking
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.57mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.