Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S602131MS08B

DigiKey Part Number
108-S602131MS08B-ND
Manufacturer
Manufacturer Product Number
S602131MS08B
Description
SLIDE SWITCHES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Screwdriver Slot
Manufacturer
C&K
Actuator Length
1.27mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
4.57mm
Voltage Rating - AC
20 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7211,51458 €829,05 €
Unit Price without VAT:11,51458 €
Unit Price with VAT:13,70235 €