

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 6A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | No Marking | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,38972 € | 1.694,86 € |
| Unit Price without VAT: | 3,38972 € |
|---|---|
| Unit Price with VAT: | 4,03377 € |

