

S202041MS08Q | |
|---|---|
DigiKey Part Number | S202041MS08Q-ND |
Manufacturer | |
Manufacturer Product Number | S202041MS08Q |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | S202041MS08Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 12.70mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |

