
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 4.57mm |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,98580 € | 399,29 € |
| Unit Price without VAT: | 7,98580 € |
|---|---|
| Unit Price with VAT: | 9,50310 € |

