

S201131SS03Q | |
|---|---|
DigiKey Part Number | S201131SS03Q-ND |
Manufacturer | |
Manufacturer Product Number | S201131SS03Q |
Description | SWITCH SLIDE DPST 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S201131SS03Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length 1.27mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27654 € | 1.638,27 € |
| Unit Price without VAT: | 3,27654 € |
|---|---|
| Unit Price with VAT: | 3,89908 € |

