



S101091SS03Q | |
|---|---|
DigiKey Part Number | CKN11243-ND |
Manufacturer | |
Manufacturer Product Number | S101091SS03Q |
Description | SWITCH SLIDE SPST 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S101091SS03Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 6.35mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,61100 € | 36,11 € |
| 25 | 3,34560 € | 83,64 € |
| 100 | 2,98320 € | 298,32 € |
| 250 | 2,77500 € | 693,75 € |
| 500 | 2,63492 € | 1.317,46 € |
| 1.000 | 2,50974 € | 2.509,74 € |
| 2.500 | 2,36612 € | 5.915,30 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |





