Slide Switch SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole

S101091MS02QE

DigiKey Part Number
S101091MS02QE-ND
Manufacturer
Manufacturer Product Number
S101091MS02QE
Description
SWITCH SLIDE SPST 6A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S101091MS02QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
6.35mm
Manufacturer
C&K
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Off
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
6A (AC), 1A (DC)
Switch Travel
4.57mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
125 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0001,98175 €7.927,00 €
Unit Price without VAT:1,98175 €
Unit Price with VAT:2,35828 €