
RTF16R2JR | |
|---|---|
DigiKey Part Number | 108-RTF16R2JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTF16R2JR |
Description | SWITCH ROTARY DIP HEX 100MA 5VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTF16R2JR Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTF16R0JR | C&K | 0 | 108-RTF16R0JRTR-ND | 2,49728 € | Parametric Equivalent |
| RTF16R2J | C&K | 556 | 108-RTF16R2J-ND | 4,16000 € | Parametric Equivalent |
| SA-7050A | Nidec Components | 0 | SA-7050A-ND | 2,63600 € | Parametric Equivalent |
| SA-7050TA | Nidec Components | 0 | SA-7050TA-ND | 1,80744 € | Parametric Equivalent |
| SA-7250A | Nidec Components | 0 | 563-SA-7250A-ND | 2,63600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,49728 € | 3.246,46 € |
| Unit Price without VAT: | 2,49728 € |
|---|---|
| Unit Price with VAT: | 2,97176 € |





