Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC

RTE1602N44

DigiKey Part Number
108-RTE1602N44-ND
Manufacturer
Manufacturer Product Number
RTE1602N44
Description
SWITCH ROTARY DIP HEX 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1602N44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.321" (8.15mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,79000 €5,79 €
104,82100 €48,21 €
254,46520 €111,63 €
1003,98500 €398,50 €
2503,71120 €927,80 €
5003,52800 €1.764,00 €
1.9503,22578 €6.290,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,79000 €
Unit Price with VAT:6,89010 €