

RTE1602M44 | |
|---|---|
DigiKey Part Number | RTE1602M44-ND |
Manufacturer | |
Manufacturer Product Number | RTE1602M44 |
Description | SWITCH ROTARY DIP HEX 0.1A 30V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1602M44 Models |
Category | Contact Material Bronze |
Manufacturer C&K | Contact Finish Gold |
Series | Height Above Board 0.298" (7.57mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 85°C |
Voltage Rating 30VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Mechanical Life 20,000 Steps |

