Dip Switch Hexadecimal 16 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC

RTE1600R43

DigiKey Part Number
401-1422-5-ND
Manufacturer
Manufacturer Product Number
RTE1600R43
Description
SWITCH ROTARY DIP HEX 0.1A 30V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Bronze
Manufacturer
C&K
Contact Finish
Gold
Series
Mounting Type
Through Hole, Reverse
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
30VDC
Length
0.291" (7.40mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,42500 €24,25 €
652,07477 €134,86 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €