

RTE1002G54 | |
|---|---|
DigiKey Part Number | RTE1002G54-ND |
Manufacturer | |
Manufacturer Product Number | RTE1002G54 |
Description | SWITCH ROTARY DIP 0.1A 30V |
Customer Reference | |
Detailed Description | Dip Switch 10 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1002G54 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.322" (8.18mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 85°C |
Voltage Rating 30VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Mechanical Life 20,000 Steps |
Contact Material Bronze |

