Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC

RTE1002G14

DigiKey Part Number
CKN10263TR-ND - Tape & Reel (TR)
CKN10263CT-ND - Cut Tape (CT)
CKN10263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTE1002G14
Description
SWITCH ROTARY DIP BCD 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1002G14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.322" (8.18mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,31100 €33,11 €
253,06760 €76,69 €
1002,73470 €273,47 €
2502,54276 €635,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,34412 €1.758,09 €
1.5002,23615 €3.354,22 €
2.2502,17894 €4.902,61 €
3.7502,11281 €7.923,04 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €

Other Suppliers on DigiKey

5.160In Stock
Ships from WEC