Similar


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.335" (8.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - |


