Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE1000N13

DigiKey Part Number
401-1031-5-ND
Manufacturer
Manufacturer Product Number
RTE1000N13
Description
SWITCH DIP ROTARY BCD 100MA 30V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Bronze
Manufacturer
C&K
Contact Finish
Gold
Series
Height Above Board
0.167" (4.25mm)
Packaging
Bag
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
BCD
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-25°C ~ 85°C
Voltage Rating
30VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Mechanical Life
20,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.