

RTE0400R74 | |
|---|---|
DigiKey Part Number | RTE0400R74-ND |
Manufacturer | |
Manufacturer Product Number | RTE0400R74 |
Description | SW ROTARY DIP GRAY CODE 0.1A 30V |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 4 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE0400R74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | Gray Code | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | - | |
Mounting Type | Through Hole, Reverse | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - |

