Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC

RTE0300G04

DigiKey Part Number
401-1941-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTE0300G04
Description
SWITCH ROTARY DIP SP3T 0.1A 30V
Customer Reference
Detailed Description
Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Bronze
Manufacturer
C&K
Contact Finish
Gold
Series
Height Above Board
0.168" (4.27mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Gull Wing
Circuit
SP3T
Pitch
0.100" (2.54mm), Full
Number of Positions
3
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-25°C ~ 85°C
Voltage Rating
30VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,500 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.