Dip Switch SPDT 2 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT 2 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC

RTE0201N04

DigiKey Part Number
401-1938-5-ND
Manufacturer
Manufacturer Product Number
RTE0201N04
Description
SWITCH ROTARY DIP SPDT 0.1A 30V
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Bronze
Manufacturer
C&K
Contact Finish
Gold
Series
Height Above Board
0.463" (11.75mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SPDT
Pitch
0.100" (2.54mm), Full
Number of Positions
2
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-25°C ~ 85°C
Voltage Rating
30VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary with Shaft
Length
0.291" (7.40mm)
Actuator Level
Raised
Mechanical Life
1,500 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.