Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC

RTE0200G05

DigiKey Part Number
401-1863-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTE0200G05
Description
SWITCH ROTARY DIP SPDT 0.1A 50V
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Bronze
Contact Finish
Silver
Height Above Board
0.168" (4.27mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
1,500 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.