

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Silver | |
Height Above Board | 0.168" (4.27mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 1,500 Steps | |
Electrical Life | - |

