Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTBV31BS04ANNZP

DigiKey Part Number
RTBV31BS04ANNZP-ND
Manufacturer
Manufacturer Product Number
RTBV31BS04ANNZP
Description
SWITCH ROTARY 4POS 20MA 25V
Customer Reference
Detailed Description
Rotary Switch 4 Position BCD 20mA (AC/DC) 25 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
25 V
Manufacturer
C&K
Actuator Type
Round (6mm Dia)
Series
Actuator Length
16.00mm
Packaging
Bag
Angle of Throw
30°
Part Status
Obsolete
Contact Material
Brass
Number of Positions
4
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Circuit per Deck
BCD
Features
Sealed - Fully
Contact Timing
Non-Shorting (BBM)
Depth Behind Panel
10.65mm
Current Rating (Amps)
20mA (AC/DC)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Voltage Rating - AC
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.