RTBH21EW16DNNZP | |
|---|---|
DigiKey Part Number | RTBH21EW16DNNZP-ND |
Manufacturer | |
Manufacturer Product Number | RTBH21EW16DNNZP |
Description | SWITCH ROTARY 16POS 20MA 25V |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position BCD with Complement 20mA (AC/DC) 25 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 25 V |
Manufacturer C&K | Actuator Type Round (6mm Dia) |
Series | Actuator Length 11.10mm |
Packaging Bag | Angle of Throw 22.5° |
Part Status Obsolete | Contact Material Gold (Au) |
Number of Positions 16 | Mounting Type Panel Mount, Through Hole, Right Angle |
Index Stops Continuous | Termination Style PC Pin |
Number of Decks 1 | Features Sealed - Fully |
Circuit per Deck BCD with Complement | Depth Behind Panel 12.70mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.20mm Dia |
Current Rating (Amps) 20mA (AC/DC) | Base Product Number |
Voltage Rating - AC 25 V |

