Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTBH21BS16ANNZS

DigiKey Part Number
RTBH21BS16ANNZS-ND
Manufacturer
Manufacturer Product Number
RTBH21BS16ANNZS
Description
SWITCH ROTARY 16POS 250MA 25V
Customer Reference
Detailed Description
Rotary Switch 16 Position BCD 250mA (AC/DC) 25 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
25 V
Manufacturer
C&K
Actuator Type
Round (6mm Dia)
Series
Actuator Length
11.10mm
Packaging
Bag
Angle of Throw
22.5°
Part Status
Obsolete
Contact Material
Silver (Ag)
Number of Positions
16
Mounting Type
Panel Mount, Through Hole, Right Angle
Index Stops
Fixed
Termination Style
PC Pin
Number of Decks
1
Features
Sealed - Fully
Circuit per Deck
BCD
Depth Behind Panel
12.70mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Voltage Rating - AC
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.