

RTAP3ES12M25NS | |
|---|---|
DigiKey Part Number | RTAP3ES12M25NS-ND |
Manufacturer | |
Manufacturer Product Number | RTAP3ES12M25NS |
Description | SWITCH ROTARY 12POS 150MA 60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position BCD with Complement 150mA (AC/DC) 60 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 60 V |
Manufacturer C&K | Actuator Type Round (6mm Dia), Slotted |
Series | Actuator Length 25.00mm |
Packaging Bag | Angle of Throw 30° |
Part Status Active | Contact Material Brass |
Number of Positions 12 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Circuit per Deck BCD with Complement | Depth Behind Panel 12.60mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.20mm Dia |
Current Rating (Amps) 150mA (AC/DC) | Base Product Number |
Voltage Rating - AC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 14,19903 € | 34.077,67 € |
| Unit Price without VAT: | 14,19903 € |
|---|---|
| Unit Price with VAT: | 16,89685 € |

