



RTAP32S06W25NS | |
|---|---|
DigiKey Part Number | CKN9889-ND |
Manufacturer | |
Manufacturer Product Number | RTAP32S06W25NS |
Description | SWITCH ROTARY 6POS 150MA 60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTAP32S06W25NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round (6mm Dia), Slotted | |
Actuator Length | 25.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.60mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 5 | 11,98200 € | 59,91 € |
| 10 | 11,22000 € | 112,20 € |
| 48 | 9,66229 € | 463,79 € |
| 96 | 9,04083 € | 867,92 € |
| 144 | 8,78889 € | 1.265,60 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,60050 € |


