



RTAP31S12M25NS | |
|---|---|
DigiKey Part Number | CKN12167-ND |
Manufacturer | |
Manufacturer Product Number | RTAP31S12M25NS |
Description | SWITCH ROTARY 12POS 150MA 60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 150mA (AC/DC) 60 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTAP31S12M25NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round (6mm Dia), Slotted | |
Actuator Length | 25.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.60mm | |
Panel Cutout Dimensions | Circular - 10.20mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 5 | 11,58800 € | 57,94 € |
| 10 | 10,85100 € | 108,51 € |
| 48 | 9,34542 € | 448,58 € |
| 96 | 8,74469 € | 839,49 € |
| 144 | 8,41014 € | 1.211,06 € |
| 288 | 7,86510 € | 2.265,15 € |
| 528 | 7,41479 € | 3.915,01 € |
| 1.008 | 7,06811 € | 7.124,65 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |

