

Category | Voltage Rating - AC 60 V |
Manufacturer C&K | Voltage Rating - DC 60 V |
Series | Actuator Type Round (5.9mm Dia) |
Packaging Bulk | Actuator Length 25.00mm |
Part Status Obsolete | Angle of Throw 30° |
Number of Positions 12 | Contact Material Brass |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 12.60mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC/DC) |

