Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAP2DW16W25NS

DigiKey Part Number
RTAP2DW16W25NS-ND
Manufacturer
Manufacturer Product Number
RTAP2DW16W25NS
Description
SWITCH ROTARY 16POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 16 Position BCD 150mA (AC/DC) 60 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
60 V
Manufacturer
C&K
Voltage Rating - DC
60 V
Series
Actuator Type
Round (6mm Dia), Slotted
Packaging
Bag
Actuator Length
25.00mm
Part Status
Obsolete
Angle of Throw
22.5°
Number of Positions
16
Contact Material
Brass
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Through Hole
Circuit per Deck
BCD
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Depth Behind Panel
12.60mm
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.