RTAC32S06M25FS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 57
Unit Price: 11,45000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAC32S06M25FS

DigiKey Part Number
RTAC32S06M25FS-ND
Manufacturer
Manufacturer Product Number
RTAC32S06M25FS
Description
SWITCH ROTARY 6POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
60 V
Manufacturer
C&K
Voltage Rating - DC
60 V
Series
Actuator Type
Flatted (6mm Dia)
Packaging
Bag
Actuator Length
25.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
6
Contact Material
Brass
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Depth Behind Panel
18.70mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A20615RNZQC&K57CKC7004-ND11,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes