Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Flatted (6mm Dia) | |
Actuator Length | 25.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.70mm | |
Panel Cutout Dimensions | Circular - 10.20mm Dia | |
Base Product Number |

