RTAC31S02M25NS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 70
Unit Price: 8,34000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAC31S02M25NS

DigiKey Part Number
RTAC31S02M25NS-ND
Manufacturer
Manufacturer Product Number
RTAC31S02M25NS
Description
SWITCH ROTARY 2POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 150mA (AC/DC) 60 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
60 V
Manufacturer
C&K
Voltage Rating - DC
60 V
Series
Actuator Type
Round (6mm Dia), Slotted
Packaging
Bag
Actuator Length
25.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
2
Contact Material
Brass
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SPDT
Depth Behind Panel
18.70mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A10215RNZQC&K70CKN11773-ND8,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes