RTAC30206B06AD25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 881
Unit Price: 16,92000 €
Datasheet
Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 V AC Panel Mount

RTAC30206B06AD25S

DigiKey Part Number
401-1565-ND
Manufacturer
Manufacturer Product Number
RTAC30206B06AD25S
Description
SWITCH ROTARY 6POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
60 V
Actuator Type
Round (5.9mm Dia)
Actuator Length
25.00mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.70mm
Panel Cutout Dimensions
Circular - 10.20mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes