Rotary Switch 12 Position SP12T 150mA (AC/DC) 60 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 150mA (AC/DC) 60 V AC Panel Mount

RTAC30112SAD25S

DigiKey Part Number
401-1564-ND
Manufacturer
Manufacturer Product Number
RTAC30112SAD25S
Description
SWITCH ROTARY 12POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 150mA (AC/DC) 60 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
60 V
Manufacturer
C&K
Voltage Rating - DC
60 V
Series
Actuator Type
Round (5.9mm Dia)
Packaging
Bulk
Actuator Length
25.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
12
Contact Material
Brass
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP12T
Depth Behind Panel
18.70mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.